KEMET ALS61A152MJ550

Image may be a representation.
See specs for product details.
1500uF 550V dc ALUM Electrolytic Cap Can - Screw Terminals; Radial; ALS60 Series
Mfr. Part#: ALS61A152MJ550
Allied Stock#: 70611119

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Kemet ALS61 Series
The ALS61 series of screw terminal aluminum electrolytic capacitors from KEMET is designed for high ripple current, high-voltage applications. ALS61 electrolytic capacitors provide excellent surge voltage capability and are suited to commercial and industrial applications. With long life expectancy, up to 20000 h at 85°C, these capacitors are ideal for frequency converters, switch mode power supplies and uninterruptible power supplies. Typical applications for KEMET ALS61 capacitors include energy storage, smoothing, motor control, demanding power supplies, traction and welding.

Product Added to Cart
KEMET
1500uF 550V dc ALUM Electrolytic Cap Can - Screw Terminals; Radial; ALS60 Series
Allied Stock #: 70611119
Mfr's Part #: ALS61A152MJ550
$47.720 Each
Quantity added: