KEMET ALS30A332NP450
Capacitor,Aluminum Electrolytic,3300 uF,20%,450 VDC,Screw Terminal,77x146mm
Mfr. Part #: ALS30A332NP450 / RS Stock #: 70395352
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
48
$58.30
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 77 x L 146 mm
Element Material
Aluminum Electrolytic
ESR
39 mOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Termination
Screw
Tolerance
20% %
Voltage Rating
450 VDC
Overview
KEMET's ALS30/31 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Typical applications for KEMET's ALS30/31 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Benefits:
Compact Size
Long Life, Up to 20,000 Hours at +85°C (VR, IR Applied)
High Ripple Current
Excellent Surge Voltage Capability
Typical applications for KEMET's ALS30/31 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Benefits: