KEMET ALS30A221DA400

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 220 uF; 20%; 400 VDC; Screw Terminal; 36x52mm
Mfr. Part#: ALS30A221DA400
Allied Stock#: 70395346

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.057 (Each)
5 $8.057
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Capacitance : 220 uF
Case Size : 1.417 In. Dia. x 2.047 In. L (36 mm Dia. x 52 mm L)
Configuration : Radial, Can
ESR : 0.57 Ohm
Lead Spacing : 0.504 In. (12.80 mm)
Material, Element : Aluminum Electrolytic
Series : ALS30 Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Screw Terminal
Tolerance : 20 %
Voltage Rating : 400 VDC

Overview

KEMET's ALS30/31 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Typical applications for KEMET's ALS30/31 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Benefits:

  • Compact Size
  • Long Life, Up to 20,000 Hours at +85°C (VR, IR Applied)
  • High Ripple Current
  • Excellent Surge Voltage Capability

  • Product Added to Cart
    KEMET
    Capacitor; Aluminum Electrolytic; 220 uF; 20%; 400 VDC; Screw Terminal; 36x52mm
    Allied Stock #: 70395346
    Mfr's Part #: ALS30A221DA400
    $8.057 Each
    Quantity added: