KEMET ALC10C471EF450

Image may be a representation.
See specs for product details.
470uF 450V dc Aluminium Electrolytic Capacitor Can - Snap-In; Radial; ALC10 Series
Manufacturer #: ALC10C471EF450
Allied Stock #: 70395312

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.10 (Each)
5 $13.10
25 $12.638
50 $11.627
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Capacitance : 470 μF
Material, Element : Aluminum Electrolytic
Series : ALC10 Series

Overview

ALC10 Series
Kemet ALC10 series snap-in aluminum electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminum electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Product Added to Cart
KEMET
470uF 450V dc Aluminium Electrolytic Capacitor Can - Snap-In; Radial; ALC10 Series
Allied Stock #: 70395312
Mfr's Part #: ALC10C471EF450
$13.100 Each
Quantity added: