KEMET ALC10C102EH400

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 1000 uF; Tol 20%; Vol-Rtg 400 VDC; Snap-In; 40X60 mm
Mfr. Part#: ALC10C102EH400
Allied Stock#: 70096557

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.554 (Each)
1 $16.554
Availability

5 can ship immediately.

216 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1000 uF
Case Code : EH
Case Size : 40 mm Dia. x 60 mm L
Material, Element : Aluminum Electrolytic
Series : ALC10 Series
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 400 VDC

Overview

The ALC10 series of snap-in capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems and switch mode power supplies.

Product Added to Cart
KEMET
Capacitor; Al Electrolytic; Cap 1000 uF; Tol 20%; Vol-Rtg 400 VDC; Snap-In; 40X60 mm
Allied Stock #: 70096557
Mfr's Part #: ALC10C102EH400
$16.554 Each
Quantity added: