KEMET A700X107M010ATE010
Capacitor,Aluminum Organic,100 uF,20%,10 VDC,SMT,7343,ESR 0.01 Ohms,Tape & Reel
Mfr. Part #: A700X107M010ATE010 / RS Stock #: 70097215
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.61
25000
$1.58
50000
$1.53
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Code
X
Case Size
2916 ; 7343
Element Material
Aluminum Organic
ESR
10 mOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Tolerance
20% %
Voltage Rating
10 VDC
Overview
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetimes, low ESR and high operational temperatures. Rated operating temperature for the A700 is 125°C. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasistics and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs.
Features:
Polymer Cathode Technology
High Frequency Capacitance Retention
Non-Ignition Failure Mode
100% Accelerated Steady State Aging
100% Surge Current Tested
Volumetric Efficiency
Self-Healing Mechanism
EIA Standard Case Sizes
Features: