KEMET A700D157M004ATE018

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic; 150 uF; 20%; 4 VDC; SMT; 7343; ESR 0.018 Ohms; Cut Tape
Manufacturer #: A700D157M004ATE018
Allied Stock #: 70096052

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.092 (Each)
500 $2.092
1000 $1.718
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 150 uF
Case Code : D
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.098" (7.3 x 4.3 x 2.8mm) LxWxT
ESR : 0.018 Ohm
ESR, Test Condition : @ +25°C,100 kHz
Material, Element : Aluminum Organic
Mounting Type : PCB
Packaging : Cut Tape
Series : AO-Cap A700 Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 4 VDC

Overview

The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetimes, low ESR and high operational temperatures. Rated operating temperature for the A700 is 125°C. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasistics and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs.
Features:

  • Polymer Cathode Technology
  • High Frequency Capacitance Retention
  • Non-Ignition Failure Mode
  • 100% Accelerated Steady State Aging
  • 100% Surge Current Tested
  • Volumetric Efficiency
  • Self-Healing Mechanism
  • EIA Standard Case Sizes

  • Product Added to Cart
    KEMET
    Capacitor; Aluminum Organic; 150 uF; 20%; 4 VDC; SMT; 7343; ESR 0.018 Ohms; Cut Tape
    Allied Stock #: 70096052
    Mfr's Part #: A700D157M004ATE018
    $2.092 Each
    Quantity added: