Keithley Instruments KUSB-488B

Image may be a representation.
See specs for product details.
Interface Adapter; IEEE-488 USB to GPIB; USB; 500mA; 1.5Mb; 32F to 131F
Manufacturer #: KUSB-488B
Allied Stock #: 70314561
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$670.99 (Each)
1 $670.99
Availability

0 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Form Factor : USB
Power : 500 mA
Series : KUSB-488B Series
Speed : 1.5 Mb
Temperature, Operating : 32 to 131 F (0 to 55 C)
Type : PCI GPIB Interface

Overview

The Keithley Model KUSB-488B USB-to-GPIB interface turns any computer with a USB port into a fully functional GPIB controller.
The KUSB-488B’s small form factor makes it perfect for use with laptop computers in portable applications or for other applications in which the computer has no available PCI plug-in board slots. The product is USB 2.0 compliant and has an IEEE data transfer rate upwards of 1.5 MB/s through the USB port. No external power is required. KUSB-488B has a built-in 2-meter USB cable.

Features:

  • PCI and USB bus versions
  • IEEE-488.2 compatible for fast data transfer
  • Windows® 7/Vista/XP/2000 drivers included
  • LabVIEW® and LabWindows/CVI support
  • Compatible with any standard GPIB instrument

  • Product Added to Cart
    Keithley Instruments
    Interface Adapter; IEEE-488 USB to GPIB; USB; 500mA; 1.5Mb; 32F to 131F
    Allied Stock #: 70314561
    Mfr's Part #: KUSB-488B
    $670.990 Each
    Quantity added: