Keithley Instruments 2612B

Image may be a representation.
See specs for product details.
System SourceMeter; 2 Channels; 200 V
Mfr. Part#: 2612B
Allied Stock#: 70280725
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11000.00 (Each)
1 $11000.00
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 1.5 A
Number of Outputs : 2 Outputs
Power, Output : 60 W
Series : 2600 Series
Type : Source/Meter
Voltage, Output : 200 VDC

Overview

The Series 2600B System SourceMeter SMU Instruments are the industry’s leading current/voltage source and measure solutions, and are built from Keithley's third generation SMU technology. The Series 2600B offers single- and dual-channel models that combine the capabilities of a precision power supply, true current source, 61⁄2-digit DMM, arbitrary waveform generator, pulse generator, and electronic load – all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. Built-in web browser based software enables I-V testing through any computer from anywhere in the world. Or, use your Android smart device to perform plug & play I-V testing with fingertip control with the Keithley IVy application. For automated system applications, the Series 2600B’s Test Script Processor (TSP®) runs complete test programs from inside the instrument for industry-best throughput. In larger, multi-channel applications, Keithley’s TSP-Link® Technology works together with TSP Technology to enable high-speed, SMU-per-pin parallel testing. Because Series 2600B SourceMeter SMU Instruments have fully isolated channels that do not require a mainframe, they can be easily reconfigured and re-deployed as your test applications evolve.

Features:

  • Tightly integrated, 4-quadrant voltage/current source and measure instruments offer best in class performance with 61⁄2-digit resolution
  • Family of models offer industry’s widest dynamic range: 10A pulse to 0.1fA and 200V to 100nV
  • Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world
  • Compatibility with the Keithley IVy mobile app enables true plug & play I/V characterization and test through any Android device
  • TSP (Test Script Processing) technology embeds complete test programs inside the instrument for bestin-class system-level throughput
  • TSP-Link expansion technology for multi-channel parallel test without a mainframe
  • Software emulation for Keithley’s 2400 SourceMeter SMU Instrument
  • USB 2.0, LXI-C, GPIB, RS-232, and digital I/O interfaces
  • Free software drivers and development/debug tools
  • Optional ACS-Basic semiconductor component characterization software

  • Product Added to Cart
    Keithley Instruments
    System SourceMeter; 2 Channels; 200 V
    Allied Stock #: 70280725
    Mfr's Part #: 2612B
    $11,000.000 Each
    Quantity added: