Keithley Instruments 2611A

Image may be a representation.
See specs for product details.
SOURCEMETER; 200V; 10A PULSE; 1 CHANNEL
Mfr. Part#: 2611A
Allied Stock#: 70099443

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 2600 Series
Type : Source/Meter
Voltage, Output : 200 VDC

Overview

The Series 2600A Family of System SourceMeter Instruments Simplifies High Speed R&D and Functional Testing

Eight Series 2600A System SourceMeter instruments are available for I-V source measure applications like yours. Each is designed for use as either bench-top I-V characterization tools or as building block components of multi-channel I-V test systems. Mix and match single- and dual-channel instruments for flexibility in building larger test systems.

Features:

  • Combines a Power Supply, True Current Source, 61⁄2-Digit DMM, Arbitrary Waveform Generator, V or I Pulse Generator with Measurement, Electronic Load, and Trigger Controller – All in One Instrument
  • Family of Products Offers Wide Dynamic Range: 1 fA to 50 A and 1 μV to 200 V
  • 20,000 rdg/s Provides Faster Test Times and Ability to Capture Transient Device Behavior
  • Precision Timing and Channel Synchronization (<500 ns)
  • USB Port for Saving Data and Test Scripts
  • LXI Class C Compliance Supports High Speed Data Transfer and Enables Quick and Easy Remote Testing, Monitoring, and Troubleshooting
  • Software:
    —TSP® Express for Quick and Easy I-V Test (Embedded)
    —ACS Basic Edition for Semiconductor Component Characterization (Optional)

  • Product Added to Cart
    Keithley Instruments
    SOURCEMETER; 200V; 10A PULSE; 1 CHANNEL
    Allied Stock #: 70099443
    Mfr's Part #: 2611A
    $6,700.000 Each
    Quantity added: