Keithley Instruments 2450-NFP

Image may be a representation.
See specs for product details.
Interactive SourceMeter with No Front Panel
Manufacturer #: 2450-NFP
Allied Stock #: 70282176
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5050.00 (Each)
1 $5050.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 1 A
Number of Outputs : 1 Outputs
Power, Output : 20 W
Series : 2450 Series
Type : Source/Meter
Voltage, Output : 200 VDC

Overview

The 2450 is Keithley’s next-generation SourceMeter source measure unit (SMU) instrument that truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterizing modern scaled semiconductors, nano-scale devices and materials, organic semiconductors, printed electronics, and other small-geometry and low-power devices. All this combined with Keithley SMU precision and accuracy allows users to Touch, Test, Invent® with the new favorite go-to instrument in the lab for years to come.


Features:

  • Capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
  • Five-inch, high resolution capacitive touchscreen GUI
  • 0.012% basic measure accuracy with 61⁄2-digit resolution
  • Enhanced sensitivity with new 20mV and 10nA source/measure ranges
  • Source and sink (four-quadrant) operation
  • Four “Quickset" modes for fast setup and measurements
  • Built-in, context-sensitive front panel help
  • Front panel input banana jacks; rear panel input triaxial connections
  • 2450 SCPI and TSP® scripting programming modes
  • 2400 SCPI-compatible programming mode
  • Front panel USB memory port for storing data, programming, instrument configurations, and to upgrade the unit


  • Product Added to Cart
    Keithley Instruments
    Interactive SourceMeter with No Front Panel
    Allied Stock #: 70282176
    Mfr's Part #: 2450-NFP
    $5,050.000 Each
    Quantity added: