Sensata - Kavlico P255-50G-D1A
Pressure Transducer; 0-50PSI; Gauge; pressure conn 1/4-18NPT; stainless steel
Mfr. Part #: P255-50G-D1A / RS Stock #: 70059426
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$246.21
5
$221.59
Product Specifications
Product Attribute
Attribute Value
Search
Function
Pressure
Output
0.5-4.5 V
Output Type
Ratiometric
Overview
The P255 is offered with a fluorocarbon seal material that is suitable for many diverse applications. Other seal materials are available on request. Seal Material/Media compatibility must be confirmed prior to order. Features: Wet and Dry Media Linear Amplified Output Temperature Compensated Over-Voltage, Reverse Polarity and Short Circuit Protection Ten Million Cycle Life Expectancy Outstanding Shock and Vibration Performance Specifications: Pressure Ranges: 0–15 psi Through 0–1,000 psi Absolute, Gage or Sealed Gage Supply Voltage: 5.0 ±0.5 VDC Output Voltage: 0.5 to 4.5 VDC