Sensata - Kavlico P255-500G-D1A
Pressure Transducer; 0-500PSI; Gauge; pressure conn 1/4-18NPT; stainless steel
Mfr. Part #: P255-500G-D1A / RS Stock #: 70059430
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Function
Pressure
Output
0.5-4.5 V
Output Type
Ratiometric
Overview
The P255 is offered with a fluorocarbon seal material that is suitable for many diverse applications. Other seal materials are available on request. Seal Material/Media compatibility must be confirmed prior to order.
Features:
Wet and Dry Media
Linear Amplified Output
Temperature Compensated
Over-Voltage, Reverse Polarity and Short Circuit Protection
Ten Million Cycle Life Expectancy
Outstanding Shock and Vibration Performance
Specifications:
Pressure Ranges: 0–15 psi Through 0–1,000 psi Absolute, Gage or Sealed Gage
Supply Voltage: 5.0 ±0.5 VDC
Output Voltage: 0.5 to 4.5 VDC