Location: 
All Products

K-Sun 2360PCM

K-Sun - 2360PCM - PEARLabel 360,  Industrial,  270 dpi,  PC and Mac Label Printer kit View larger image View larger image
Image may be a representation.
See specs for product details.

K-Sun PEARLabel 360, Industrial, 270 dpi, PC and Mac Label Printer kit
Mfr. Part#:
2360PCM

Allied Stock#: 70232397

 RoHS Compliant Part

 

Resources

View Catalog Page #1513 Catalog Page #1513

View More from K-Sun >>
Pricing (USD) & Availability
Standard Pricing
$369.98 (Each)
1$369.980
5$317.950
10$287.010
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Printer Type: Thermal Transfer

Overview

K-Sun PEARLabel™

The K-Sun PEARLabel™ 360 with MaxiLabel® Pro Ver.4.0 Labeling Software is Windows 7 and Mac® compatible. It’s a 360 dpi, heat shrink tube, wire wrap, and general industrial thermal transfer labeling system. It prints on 126 different heat shrink tube and special labeling materials in sizes ranging from, 1/6” (4mm) to 1.5” (36mm) for labeling tapes and 15 heat shrink tube sizes and colors ranging from 1/8” up to 1/2” (AWG size range 1-22).

K-Sun PEARLabel™ 360 uses K-Sun LABELShop® tapes and heat shrink tube cartridges plus new wide format 1.5” (36mm) sizes.<./style>

Printer features a revolutionary edge trimmer called PeelGuard® that rounds sharp corners making labels stick better reducing waste. Unique margin setting function allows users to reduce unwanted margin spaces down to 1mm, saving tape cost and waste when printing multiple labels. Printer offers auto cut, continuous printing and Half-Cut which makes tape liner removal fast and easy. Simple to use software makes 15 different popular Bar Codes including the ability to custom design and print QR and DataMatrix 2-dimensional bar codes. MaxiLabel® Pro Ver. 4.0 has 839 built in symbols (ANSI, IMO, PPE, Target Organs and Signal Words) for creating safety signs and labels. Split printing allows users to make multiple color signs and labels.


Features:
  • 360 dpi / 384 dot
  • 15 EAN 8, EAN 13, Code 39, Code 128, UPC-A, UPC-E, NW-7, ITF, EAN 128, GSI DataBar, Data Matrix, Micro QR Code, QR Code, Maxicode, PDF 417
  • MaxiLabel Pro Ver 4.0 for Windows®, MaxiLabel Lite for Mac®
  • 4, 6, 9, 12, 24, 36mm tapes3, 5, 8, 11mm shrink tube24, 36mm cable24, 36mm flag
  • Peelguard® Trimmer
  • USB 2.0
  • Rounded, square, regular polygon, rounded rectangle, fan, continuous line, freeline, bezier curve
  • 839 Symbols, 8 Table Formats, 86 Borders, 158 Wizards