Location: 
All Products

K-Sun 2020LSTB

K-Sun - 2020LSTB - Printer,  Label,  Shrink tube,  Bar Code,  Backlit display,  tape trimmer,  Green Mach View larger image View larger image
Image may be a representation.
See specs for product details.

K-Sun Printer, Label, Shrink tube, Bar Code, Backlit display, tape trimmer, Green Mach
Mfr. Part#:
2020LSTB

Allied Stock#: 70012566

 RoHS Compliant Part

 

Resources

View Catalog Page #1512 Catalog Page #1512

View More from K-Sun >>
Pricing (USD) & Availability
Standard Pricing
$314.35 (Each)
1$314.350
10$270.140
25$243.850
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial grade adhesive labels and heat shrink tube markers for commercial, electrical, medical, laboratory, home, office and just about anywhere else.
Brand/Series: Green Machine Series
Product Type: The K-Sun GREEN MACHINE® Offers Eco-Friendly Functions That Make Custom Labeling Easier, Better and More Economical
Special Features: Front Cartridge Loading Makes Changing Tapes Convenient.

Overview

2020LSTB Label Printer

The K-Sun 2020LSTB label printer is an economical electronic label, heat-shrink tube, and bar code printer. This cable labeling printer features a high-intensity 16-character, 4-line back-light display for easy identification in all lighting conditions. Unique, easy font size/style direct keys streamline selection from among 14 styles and 7 sizes, in addition to hot keys for wire-wrap, patch panels and flagging simplify electrical, cable and wire identification. Made of industrial grade high-impact plastic, the 2020LSTB is designed for field or desktop use. In addition to auto and manual tape-cutting features, the exclusive PeelGuard® finisher rounds corners for ultimate label durability and professional appearance. These bar code label printers feature six bar-code formats, 1000+ symbols and multiple design effects increase label readability and impact. Auto alphanumeric sequencing plus repeat and mirror printing add to the flexibility of label and heat-shrink tube creation.


Features:
  • 180 dpi
  • PeelGuard® Tape Trimmer:Exclusive built-in electronic cutting system rounds label corners on demand
  • Holds 99 Files/5,000 characters for safe storage of common labels
  • 60 Combinations (size, color, and shrink combinations)
  • 6 barcode formats: Code 39, Code 128, ITF, UPC-A, UPC-E, and CODABAR for custom barcode creation
  • Backlit LCD Display: 4 lines, 11 Settings for optimum viewing conditions
  • Flexible Polyester Base for Wire and Cable Wrap.
  • Polyester Provides Durability and Permanent Adhesive
  • Strength for Flat Surfaces Too.
  • Solves Two Requirements With One Tape.
  • 6 Tape Widths: 1/6?(4mm), 1/4?(6mm), 3/8?(9mm), 1/2?(12mm), 3/4?(18mm), and 1?(24mm)
  • 5 Heat Shrink Tube Sizes: 1/8?, 3/16?, 1/4?, 3/8?, and 1/2?
  • Wire Wrap Tape: 1? wide. 1/4? white area, 3/4? clear tail
  • Similar Products