Jonard TWAFST-71630

Image may be a representation.
See specs for product details.
TORQUE WRENCH WITH SST 7/16" 30 IN./LB
Mfr. Part#: TWAFST-71630
Allied Stock#: 71135628
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$43.750 (Each)
1 $43.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Handle : Red
Head Type : Swivel Head
Indicator : Audible Click
Material : High Carbon Alloy Steel
Size : 7/16" (11.11mm)
Special Features : Ergonomic Cushion Grip Handle
Torque : 30 in./lbs.
UPC Code : 811490016651
Weight : 0.724 Lbs. (328.40 g)

Overview

Torque wrench is set at 30 in./lb. with security shield attached. Security shield Measures 4 ¾" (120mm), is permanently attached and pivots in 90 degree increments. Ideal for hard to reach shielded F connector fittings where a pre-set torque is required.

Product Added to Cart
Jonard
TORQUE WRENCH WITH SST 7/16" 30 IN./LB
Allied Stock #: 71135628
Mfr's Part #: TWAFST-71630
$43.750 Each
Quantity added: