Jonard RST-8514

Image may be a representation.
See specs for product details.
RISER SLITTING TOOL
Mfr. Part#: RST-8514
Allied Stock#: 71135577
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.35 (Each)
10 $97.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Cable Type : FTTH Riser
Cable, Diameter : 8.5-14 mm
Dimensions : 4 x 1.5 x 0.625" (101.6 x 38.1 x 15.88mm)
Height : 0.625" (15.88mm)
Length : 3.94" (100 mm)
UPC Code : 811490017528
Weight : 0.201 Lbs. (91.17 g)
Width : 1.5" (38.1 mm)

Overview

The RST-8514 is a mid-span slitting tool used to create access in round FTTH riser cables as well as microducts. It works with 8.5mm to 14mm round cables.

Easy to use:

  • Press the tool against the cable to be accessed.
  • Grip the tool and the cable firmly in one hand and pull.
  • Blade is easily replaced. Order replacement part number RST-RB25 for package of 25 replacement blades.

  • Product Added to Cart
    Jonard
    RISER SLITTING TOOL
    Allied Stock #: 71135577
    Mfr's Part #: RST-8514
    $97.350 Each
    Quantity added: