Jonard PTXFL

Image may be a representation.
See specs for product details.
PTX PLUS FLASHLIGHT ATTACHMENT
Manufacturer #: PTXFL
Allied Stock #: 71135544
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$229.90 (Each)
1 $229.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Batteries : Nickel-metal Hydride (NiMH)
Battery Type : Nickel-metal Hydride (NiMH)
Includes : Battery Powered Tool, Flashlight
Special Features : RPM 3700
UPC Code : 811490016156
Voltage Rating : 3.6 V
Weight : 1.209 Lbs. (548.39 g)

Overview

PTX Tool (Battery not included) with Flashlight Attachment (battery included). PTX Battery Wire Wrapping Tools. The patented PTX Series of Wire Wrapping Tools bring a new level of wire wrapping proficiency to installers, telecom technicians and other users. This wire wrapping tool has a maximum usage rating of 2,500 cycles/day, will wire wrap 18 to 32 AWG wire and is available in both battery and electric models.

The PTX also features a dual-finger short-throw trigger, a long handle to mitigate pressure on the palm to prevent repetitive stresses and a comfort design based on the recommendations of our certified ergonomist. The housing is rugged yet light in weight and includes additional features including a low battery indicator, wrap unwrap switch, a high-powered motor for the heaviest gauges of wire and a permanently attached collet nut. Weight 1.1 lb., Powered by long-life NiMH battery 3.6V, 3700 RPM.

Product Added to Cart
Jonard
PTX PLUS FLASHLIGHT ATTACHMENT
Allied Stock #: 71135544
Mfr's Part #: PTXFL
$229.900 Each
Quantity added: