Jonard KSW28B-0100

Image may be a representation.
See specs for product details.
WIRE 28AWG BLUE 100 FT CSW
Manufacturer #: KSW28B-0100
Allied Stock #: 71135510
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.10 (Each)
1 $28.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Color, Insulation : Blue
Diameter, Insulation, Wire : 0.024" (0.60mm)
Insulation Type : Low Strip Force Kynar®
Length : 100 ft. (30.4 meters)
Material : Silver Plated Copper Conductor
Series : Kynar Wire Series
Standards : UL 1422
UPC Code : 811490012882
Weight : 0.107 lbs (48.53g)
Wire Size : 28 AWG (0.32mm), 28 AWG (0.32 mm)

Overview

For Cut/Strip/Wrap Applications. Low strip force Kynar® insulated wire is further processed to provide a low strip force for use with CSW bits and sleeves (RoHS Compliant). Ideally suited for wire wrapping and many other applications, including production line work. This wire is OFHC (oxygen free high conductivity) and provides a flexible yet abrasion resistant wire. The Wire is UL style 1422. Solid copper with 105° C maximum insulation temperature. Not voltage rated.Blue Insulation. Gauge Size 28 AWG. Insulation Diameter 0.024 inches. Spool Size 100 feet.

Product Added to Cart
Jonard
WIRE 28AWG BLUE 100 FT CSW
Allied Stock #: 71135510
Mfr's Part #: KSW28B-0100
$28.100 Each
Quantity added: