Jonard JIC-685

Image may be a representation.
See specs for product details.
LINESMAN PLIER W/ FISH TAPE PULLER & CRIMPER
Manufacturer #: JIC-685
Allied Stock #: 70176625

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$28.23 (Each)
5 $28.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Color, Handle : Yellow
Length, Overall : 9.375" (238.13 mm)
Primary Type : Plier
Series : JIC Series
Type : Lineman
UPC Code : 811490012271

Overview

Designed for heavy duty use in construction and maintenance work. These pliers are high leverage for cutting bolts, nails, and many gauges of wire including high-strength wire. Cutting edges cut clean and remain sharp.
Fish tape pulling feature easily pulls 1⁄8" or 1⁄4" steel fish tape without damaging the tape. Built in crimper feature works best on non-insulated connectors, lugs and terminals. Cushioned grip, comfortable handles are yellow plastic coated to approximately 0.007". Plier is 93⁄8" long.

Product Added to Cart
Jonard
LINESMAN PLIER W/ FISH TAPE PULLER & CRIMPER
Allied Stock #: 70176625
Mfr's Part #: JIC-685
$28.230 Each
Quantity added: