Location: 
All Products

Johnson Electric XGT2C-86Z1

Johnson Electric - XGT2C-86Z1 - SWITCH,  MINIATURE SNAP ACTION MICROSWITCH,  10A 125/250 VAC,  PIN PLUNGER,  .250 QU View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson Electric SWITCH, MINIATURE SNAP ACTION MICROSWITCH, 10A 125/250 VAC, PIN PLUNGER, .250 QU
Mfr. Part#:
XGT2C-86Z1

Allied Stock#: 70162379

 RoHS Compliant Part

 

Resources

View XGT2C-86Z1 Datasheet Datasheet

View More from Johnson Electric >>
Pricing (USD) & Availability
Standard Pricing
$1.78 (Each)
2000$1.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 1

Specifications

Actuator Type: Pin Plunger
Brand/Series: XG Series
Contact Form: SPDT
Current Rating: 10Amps
Type: Basic
Voltage Rating: 250VAC SWITCH,

Overview


Miniature Snap Action Microswitch, XGC Series 10 Amp 125/250 VAC, XGG Series 15 Amp 125/250 VAC, XGK Series 10 Amp 125/250 VAC, XGT Series 25 Amp 125/250 VAC. 0.187 and 0.250 QC terminals are standard. Switches are available with Silver or Gold contacts. Actuator lengths are measured from the front mounting hole. Other terminals types are available. UL Recognized and CSA Certified. Dimensions : 1.10" × 0.41" × 0.63".

F1 Series
  • High Electrical Rating from a Very Small Switch
  • Gold Plated Contacts
  • PCB Mounting from Side
  • UL and CSA Approved

    F4 Series
  • High Electrical Rating from a Very Small Switch
  • Long Mechanical and Electrical Life
  • Gold-Plated Contact Option

    V4N Series
  • Peg Mounting Option
  • Solder Terminals
  • 2.8 mm Faston (Quick Connect) Terminals
  • PCB Terminals
  • Sealed (IP 67)/Unsealed (IP 40)
  • Pre-Wired Option
  • Snap-On Terminal Covers

    V3S Series
  • IEC IP67 Sealed Mechanism
  • Industry Standard Miniature Switch Mounting Hole Positions
  • Pre-Wired — Horizontal Leads
  • UL, CSA and ENEC Approved

    V9N Series

  • Robust Metal Housing
  • IEC IP67 Sealed Mechanism
  • High Temperature Unwired Versions
  • Pre-Wired Options — Vertical and Horizontal Leads

    XC Series
  • Wide Range of Actuating Forces
  • Long Mechanical and Electrical Life
  • Solder, PCB, Faston (Quick Connect) Terminals

    XG Series
  • Wide Number of Force Variants
  • High Mechanical and Electrical Life
  • Solder Terminals
  • Quick Connect
  • PCB Terminals
  • High Temperature Versions
  • Wide Range of Levers