Johnson Electric V4NST7YRUL
Switch,Micro,Snap Action,Sealed,SPDT,NO/NC,Roller Lvr Actuator,5A,250VAC,Solder
Mfr. Part #: V4NST7YRUL / RS Stock #: 70162333
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$2.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Casing Material
Flame-Retardant Glass-Fibre Reinforced Nylon
Contact Form
SPDT
Current Rating
5 A
Operating Force
0.9 N
Standards
UL Listed, CSA Certified, ENEC Approved
Temperature Rating
-40 to +85 C
Termination
Solder Lugs
Type
Basic
Voltage Rating
250 V
Overview
V4NS series subminiature switch exceeds IP67 requirements and performs reliably under severe operating conditions such as cement dust, extreme temperatures, high vibration and shock, salt spray and wet environments.