Johnson Electric V3NSYCUL

Image may be a representation.
See specs for product details.
Switch; Snap-Action; Miniature; Sealed; 1.26 Inch Sim Roller; 6 Amps; Leadwires
Manufacturer #: V3NSYCUL
Allied Stock #: 70162470

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 1

Specifications

Actuator Type : Simulated Roller Lever
Current Rating : 6 A
IP Rating : IP67
Number of Poles : 1 Pole
Operating Force : 4.67 oz.
Operation : Snap Action
Series : V3NS Series
Special Features : Sealed
Termination : Wire Leads
Type : Basic
Voltage Rating : 250 VAC

Overview

V3NS series microswitch exceeds IP67 requirements and performs reliably under severe operating conditions such as cement dust, extreme temperatures, high vibration and shock, salt spray and wet environments.

Product Added to Cart
Johnson Electric
Switch; Snap-Action; Miniature; Sealed; 1.26 Inch Sim Roller; 6 Amps; Leadwires
Allied Stock #: 70162470
Mfr's Part #: V3NSYCUL
$6.870 Each
Quantity added: