Johnson Electric TE180204101

Image may be a representation.
See specs for product details.
Switch; E-Stop; 2NC; Rotary Reset; Non-Illum; 25mm Head; IP65; 2A; 250VAC; Faston
Mfr. Part#: TE180204101
Allied Stock#: 70162455
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.20 (Each)
1 $21.20
10 $20.52
25 $19.59
Availability

30 can ship immediately.

75 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : E-stop
Contact Form : 2 NC
Current Rating : 2 A
IP Rating : IP65
Mounting Hole Size : 16.2 mm
Mounting Type : Panel Mount
Operation : Twist reset
Series : TE1 Series
Standards : EN60947-1, EN60947-5-1, EN60947-5-5
Termination : QC Tabs
Type : Push Button
Voltage Rating : 250 VAC

Overview

TE1 series emergency stop panel switch with rotary reset.

Product Added to Cart
Johnson Electric
Switch; E-Stop; 2NC; Rotary Reset; Non-Illum; 25mm Head; IP65; 2A; 250VAC; Faston
Allied Stock #: 70162455
Mfr's Part #: TE180204101
$21.200 Each
Quantity added: