Johnson Electric H-1141-033
Solenoid,Rotary,45 Degree CW,Spring Return,Threaded Studs,24VDC@25%,30.60 Ohms
Mfr. Part #: H-1141-033 / RS Stock #: 70162392
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$139.97
10
$132.97
25
$125.97
50
$118.97
100
$111.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Action
Rotary
Coil Resistance
30 Ohms
Coil Wire Size
33 AWG
Configuration
Uni-Directional Rotary
Diameter
1 in
Dielectric Strength
1000 Vrms
Dimensions
0.63 in L
Duty Cycle
0.25
Includes
(2) 3-48 Hex Nuts
Input Voltage Rating
26 VDC
Number of Turns
828
Power Rating
21 W
Primary Type
Tubular
Rotation
45 Deg
Size
1ER in
Solenoid Type
Rotary
Special Features
Precision wound coil for excellent torque to size ratio
Supply Voltage
26 VDC VAC
Termination
Flying Leads
Torque
0.2 lb/in
Type
Standard
Voltage Rating
26 VDC
Weight
1.5 oz
Overview
The Most Extensive Rotary Solenoid Line in the Industry, Extensive Capabilities for Modified, Custom Fabricated Solenoids, Solenoid-Operated Mechanisms, Snap Acting Operations, Clockwise or Counterclockwise Rotation, Wide Variety of Configurations to Accommodate Mounting, Environmental Considerations, Long Life Options