Johnson Electric 197124-029

Image may be a representation.
See specs for product details.
Solenoid; Rotary; 4EM Ultimag; 45 Degree Bi-Directional; 28.9VDC@ 25% ; 14.40
Manufacturer #: 197124-029
Allied Stock #: 70282435

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$217.54 (Each)
1 $217.54
Availability

0 can ship immediately.

90 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Rotary
Configuration : Bi-Directional Rotary
Duty Cycle : Continuous
Includes : (2) 6-32 Hex Nuts
Series : Ultimag
Size : 4EM
Special Features : Bi-Directional Actuation
Supply Voltage : 14.5 VDC
Termination : Flying Leads
Type : Standard
Weight : 7.6 oz

Overview

Johnson Electric Ultimag Series Rotary Solenoids
Johnson Electric Ultimag rotary solenoids have a low profile shape that optimizes the magnetic flux paths for maximum force versus stroke characteristics. The reliability and high performance of Low Profile solenoids make them an ideal choice for applications in which consistent, reliable operation is critical.

Product Added to Cart
Johnson Electric
Solenoid; Rotary; 4EM Ultimag; 45 Degree Bi-Directional; 28.9VDC@ 25% ; 14.40
Allied Stock #: 70282435
Mfr's Part #: 197124-029
$217.540 Each
Quantity added: