Johnson-Cinch Connectivity Solutions 415-0014-024

Image may be a representation.
See specs for product details.
Cable Assembly; MCX Plug x2; RG-178 Cbl; 24"
Manufacturer #: 415-0014-024
Allied Stock #: 70090121

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.472 (Each)
25 $18.472
250 $17.177
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : MCX Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : MCX Plug
Cable Type : RG 178
Cable, Length : 2' (0.61m)
Product Header : Fixed Length Cable Assembly
Series : Q Series
Type : Coaxial/RF

Overview

Johnson-Cinch Connectivity Solutions SMA Series – 50 Ohm RF Cable Assemblies:

SMA Cable Assemblies are made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies offer both flexible and semi-rigid (hand conformable) cable types. We offer custom lengths if needed. Heat shrink representation may vary.; Product Offering of:; SMA to BNC 50 Ohm; SMA to N; SMA QC to SMA; SMA QC to SMA QC; SMA to SMA.

Features:

  • 0-26.5 Ghz
  • Standard brass, non-magnetic brass and stainless steel material options
  • Patented High Frequency and Self Fixture end launch connectors
  • Quick connect cable plugs and adapter
  • SMA Semi-Rigid cable are DC to 18 GHz
  • Flexible cable perform up to 12.4 GHz
  • 50 Ohm Impedance
  • SMA cable assemblies are available in standard length offering
  • SMA Connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR

  • Product Added to Cart
    Johnson-Cinch Connectivity Solutions
    Cable Assembly; MCX Plug x2; RG-178 Cbl; 24"
    Allied Stock #: 70090121
    Mfr's Part #: 415-0014-024
    $18.472 Each
    Quantity added: