Johnson-Cinch Connectivity Solutions 135-3701-301
MMCX Jack, Right Angle PCB Mount
Mfr. Part #: 135-3701-301 / RS Stock #: 70090565
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$7.59
500
$6.99
1000
$6.07
2000
$5.32
5000
$4.56
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Body Material
Brass
Body Plating
Gold
Body Style
Right Angle
Contact Material
Beryllium Copper
Contact Plating
Gold
Contact Resistance
5 to 1 mOhms
Dielectric Material
Tetrafluoroethylene
Frequency
6GHz GHz
Gender
Female
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Insertion Loss
0.2 dB (Max.) @ 1 GHz
Insulation Resistance
1,000 MOhms
Maximum Operating Frequency
6 GHz
Mounting Type
PCB Mount
Packaging
Bulk
Primary Type
MMCX
Temperature Rating
-65 to +165 °C °C
Termination
Solder
Type
PCB Jack
Voltage Rating
170 V
Overview
Among the smallest that terminate to standard application cables. Body: Brass with gold over nickel over copper-plating.