Johnson-Cinch Connectivity Solutions 135-3403-101

Image may be a representation.
See specs for product details.
Connector; MMCX; RG 316⁄ U; 188; 187; 179; 161; 174; 50 Ohms; 0 to 6 GHz; B
Manufacturer #: 135-3403-101
Allied Stock #: 70090562

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.96 (Each)
1 $8.96
10 $8.35
50 $8.08
100 $7.63
500 $7.27
1000 $6.99
Availability

768 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Right Angle
Cable Type : RG/U 316 ; RG/U 188 ; RG/U 187 ; RG/U 179 ; RG/U 161 ; RG/U 174
Color, Housing : Gold
Contact Plating : Gold
Contact Resistance : 5 Milliohms (Max.) (Center), 1 Milliohms (Max.) (Outer)
Finish, Housing : Gold
Frequency : 6GHz GHz
Impedance : 50 Ohm
Insertion Loss : 0.2 dB (Max.) @ 1 GHz
Insulation Resistance : 1000 Megohms (Min.)
Length : 0.412" (Crimp Side), 0.276" (Connector Side)
Material, Contact : Beryllium Copper
Material, Dielectric : TFE
Material, Housing : Brass
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : MMCX
Special Features : Captivated Contact
Temperature Rating : -65 to +165 °C
Termination : Solder
Type : Cable Plug
Voltage Rating : 170 V

Overview

Right Angle Solder Type Plug MMCX Connectors, 50 Ohms Impedance, 0 to 6 GHz Frequency

Among the smallest that terminate to standard application cables. Body: Brass with gold over nickel over copper-plating.
Right angle solder type plug - captivated contact.

Product Added to Cart
Johnson-Cinch Connectivity Solutions
Connector; MMCX; RG 316⁄ U; 188; 187; 179; 161; 174; 50 Ohms; 0 to 6 GHz; B
Allied Stock #: 70090562
Mfr's Part #: 135-3403-101
$8.960 Each
Quantity added: