Johnson-Cinch Connectivity Solutions 133-9403-101
MCX Non-Magnetic Plug, Right Angle Cabled, RG316
Mfr. Part #: 133-9403-101 / RS Stock #: 70406056
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$8.84
500
$8.13
1000
$7.07
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Body Material
Copper Alloy
Body Plating
Gold
Body Style
Right Angle
Cable Type
RG-161 ; RG-174 ; RG-188 ; RG-316
Contact Plating
Gold
Frequency
6GHz GHz
Gender
Male
Housing Color
Gold
Impedance
50 ohm
Maximum Operating Frequency
6 GHz
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
MCX
Special Features
NonMagnetic
Termination
Full Crimp
Type
Cable Plug
Overview
MCX 75 Ohm PCB Mount Connector
Cinch Connectivity range of 75 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.
Cinch Connectivity range of 75 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.