Johnson-Cinch Connectivity Solutions 133-3701-811

Image may be a representation.
See specs for product details.
Connector; MCX; 50 Ohms; 0 to 6 GHz; PC Board; 1000 V (RMS) (Min.); Brass; Gold
Mfr. Part#: 133-3701-811
Allied Stock#: 70090595

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.12 (Each)
250 $7.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Angle : Straight
Color, Housing : Gold
Contact Plating : Gold
Contact Resistance : 5 Milliohms (Max.) (Center), 1 Milliohms (Max.) (Outer)
Finish, Housing : Gold
Frequency : 6GHz GHz
Impedance : 50 Ohm
Insertion Loss : 0.1 dB (Max.) @ 1 GHz
Insulation Resistance : 1000 Megohms (Min.)
Material, Contact : Beryllium Copper
Material, Dielectric : TFE
Material, Housing : Brass
Mounting Type : PCB Mount
Packaging : Bulk
Primary Type : MCX
Temperature Range : -65 to +165 °C
Termination : Solder
Type : PCB Jack
Voltage Rating : 335 V

Overview

End Launch Jack Receptacle MCX Connectors, 50 Ohms Impedance, 0 to 6 GHz Frequency

Working Voltage Rating at Sea Level for Cable Type: RG-178 — 250 VRMS; RG-316, 0.086" semi-rigid and uncabled adapters — 335 VRMS. Frequency Range: 0-6 GHz. Materials: Body — Brass, gold-plated; Crimp sleeves — Copper, gold-plated; Mounting hardware — Brass nuts, phosphor bronze lockwasher, gold or nickel plated. Insulation: PTFE fluorocarbon.

  • 30% Smaller than the SMB Connectors
  • Plating: Gold Over Brass Except Where Noted

  • Product Added to Cart
    Johnson-Cinch Connectivity Solutions
    Connector; MCX; 50 Ohms; 0 to 6 GHz; PC Board; 1000 V (RMS) (Min.); Brass; Gold
    Allied Stock #: 70090595
    Mfr's Part #: 133-3701-811
    $7.120 Each
    Quantity added: