Johnson-Cinch Connectivity Solutions 133-3302-401

Image may be a representation.
See specs for product details.
Connector; MCX Jack; 50 Ohms; 0 to 6 GHz; Crimp; Brass
Manufacturer #: 133-3302-401
Allied Stock #: 70090593

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.45 (Each)
250 $18.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Angle : Straight
Cable Type : RG/U 178 ; RG/U 196
Color, Housing : Gold
Contact Plating : Gold
Finish, Housing : Gold
Frequency : 6GHz GHz
Impedance : 50 Ohm
Material, Contact : Beryllium Copper
Material, Dielectric : TFE
Material, Housing : Brass
Mounting Type : Bulkhead
Packaging : Bulk
Primary Type : MCX
Termination : Crimp
Type : Cable Jack
Voltage Rating : 250 V

Overview



Working Voltage Rating at Sea Level for Cable Type: RG-178 — 250 VRMS; RG-316, 0.086" semi-rigid and uncabled adapters — 335 VRMS. Frequency Range: 0–6 GHz. Materials: Body — Brass, gold-plated; Crimp sleeves — Copper, gold-plated; Mounting hardware — Brass nuts, phosphor bronze lockwasher, gold or nickel plated. Insulation: PTFE fluorocarbon. Features:

  • 30% Smaller than the SMB Connectors
  • Plating: Gold Over Brass Except Where Noted

  • Product Added to Cart
    Johnson-Cinch Connectivity Solutions
    Connector; MCX Jack; 50 Ohms; 0 to 6 GHz; Crimp; Brass
    Allied Stock #: 70090593
    Mfr's Part #: 133-3302-401
    $18.450 Each
    Quantity added: