Johnson-Cinch Connectivity Solutions 131-8403-001

Image may be a representation.
See specs for product details.
Connector; SMB; 75 Ohms; Straight; Gold; Brass; PTFE Fluorocarbon; RG-179; 187
Manufacturer #: 131-8403-001
Allied Stock #: 70090581

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.93 (Each)
1 $8.93
10 $8.30
50 $8.04
100 $7.59
500 $7.23
Availability

87 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Cable Type : RG179 ; RG187
Color, Housing : Gold
Contact Plating : Gold
Finish, Housing : Gold
Frequency : 2GHz
Impedance : 75 Ohm
Material, Contact : Beryllium Copper
Material, Dielectric : TFE
Material, Housing : Brass
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : SMB
Special Features : Captivated Contact
Termination : Crimp
Type : Cable Plug
Voltage Rating : 335 V

Overview

Straight Crimp Type Plug SMB Connector, 75 Ohms Impedance, PTFE Fluorocarbon Insulation

Voltage Rating at Sea Level for Cable Type: RG-178 — 250 V RMS ; RG-316, 0.086" semi-rigid and uncabled types — 335 V RMS . Frequency Range: 0-4 GHz.
Solder crimp type plug - captivated contact.

Product Added to Cart
Johnson-Cinch Connectivity Solutions
Connector; SMB; 75 Ohms; Straight; Gold; Brass; PTFE Fluorocarbon; RG-179; 187
Allied Stock #: 70090581
Mfr's Part #: 131-8403-001
$8.930 Each
Quantity added: