Location: 
All Products

Johnson-Cinch Connectivity Solutions 111-0113-001

Johnson-Cinch Connectivity Solutions - 111-0113-001 - Binding Post;  15 A;  5700 V (RMS) (Min.)(Breakdown);  Nylon;  Gray;  0.086 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson-Cinch Connectivity Solutions Binding Post; 15 A; 5700 V (RMS) (Min.)(Breakdown); Nylon; Gray; 0.086 in.
Mfr. Part#:
111-0113-001

Allied Stock#: 70090193

 RoHS Compliant Part

Resources

View 111-0113-001 Datasheet Datasheet

View More from Johnson-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Gray
Length, Overall: 1.998 in.
Material, Insulation: Nylon
Primary Type: Binding Post
Standards: UL Approved
Thread, Post: 4-40 UNC-2A, 5⁄16-32 UNEF-2A
Type: Binding Post
Voltage Rating: 5700 VAC

Overview

Binding Post, 15 A Rated Current, Nylon Insulation Material
  • Turret terminal
  • Captive thumb nut
  • Insulated body is flatted to prevent turning
  • Nylon UL approved for self-extinguishing
    Silver plating. Nickel plated nut.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.