Johnson-Cinch Connectivity Solutions 111-0110-001
Test Connector Insulated Binding Post - Blue
Mfr. Part #: 111-0110-001 / RS Stock #: 70090192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.79
10
$7.16
25
$6.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Color
Blue
Current Rating
15 A
Insulation Material
Nylon 6/6
Operating Force
Nylon 6/6 oz
Overall Length
1.998 in.
Post Thread
5/16-32 UNEF-2A
Primary Type
Binding Post
Type
Binding Post
Voltage Rating
5700 V
Overview
15 A, Silver Plated Brass (Stud), Insulated Standard Binding Posts
For standard 0.175" diameter banana plug. Flatted, insulated nylon body prevents turning. Silver-plated brass stud has turret termination. Comes with nickel-plated nut. - Current: 15 A. - Breakdown Voltage: 5700 V RMS minimum. - Panel Thickness: 0.281" max.
The above mentioned binding post has its application for audio and RF circuitry.
For standard 0.175" diameter banana plug. Flatted, insulated nylon body prevents turning. Silver-plated brass stud has turret termination. Comes with nickel-plated nut. - Current: 15 A. - Breakdown Voltage: 5700 V RMS minimum. - Panel Thickness: 0.281" max.
The above mentioned binding post has its application for audio and RF circuitry.