Johnson-Cinch Connectivity Solutions 108-1763-101

Image may be a representation.
See specs for product details.
Conn; Test; Banana; Plug; Solder Term; Black; Insulated; Nickel; Brass; Mnt Dia 0.228"
Manufacturer #: 108-1763-101
Allied Stock #: 70090237

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.66 (Each)
1 $4.66
10 $4.33
50 $4.19
100 $3.96
500 $3.77
1000 $3.63
Availability

1039 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Contact Plating : Nickel
Current Rating : 15 A
Diameter, Mounting Hole : 0.228 "
Diameter, Terminal : 0.175 in.
Height : 1.000" (25.4mm)
Insulation Material : Nylon (Handle)
Insulation Type : Insulated
Length, Terminal : 0.562 in.
Material, Body : Brass
Material, Spring : Nickel Silver
Primary Type : Banana
Termination : Solder
Type : Banana Plug
Voltage Rating : 3500 VAC

Overview

Insulated Hex Body Solder Stud, Current Rating 15 A, Voltage Rating 3500 Vrms (Min.)
Banana Plug, Insulated Hex Body Solder Stud, 15 A, Black, Brass, Nickel Silver, 3500 V (RMS) (Min.)

  • For standard banana jacks of 0.166"" ID.
  • Wire can be soldered to threaded-stud or flared and held by stud for solderless connection.
  • Accept up to 16-gauge wire.
  • Nylon insulated handle is UL approved for self extinguishing.
  • Plug is nickel-plated brass with nickel silver spring.
  • Current Rating: 15 amps. Breakdown Voltage: 3500 V RMS minimum.
  • Contact Resistance: 0.010 ohms maximum.
    Application: Test equipment, power supplies.

  • Product Added to Cart
    Johnson-Cinch Connectivity Solutions
    Conn; Test; Banana; Plug; Solder Term; Black; Insulated; Nickel; Brass; Mnt Dia 0.228"
    Allied Stock #: 70090237
    Mfr's Part #: 108-1763-101
    $4.660 Each
    Quantity added: