Johnson-Cinch Connectivity Solutions 105-0701-001

Image may be a representation.
See specs for product details.
Jack; White; 10 A; 1500 V (RMS); Nylon 6⁄ 6 per ASTM D4066; 115 ° C; 0.1
Mfr. Part#: 105-0701-001
Allied Stock#: 70090159

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Color : White
Current Rating : 10 A
Diameter, Hole : 0.161 in.
Height : 0.875" (22.2mm)
Material, Body : Nylon 6⁄6 per ASTM D4066
Material, Contact : Brass per QQ-B-626D with Wrap Around Beryllium Copper Spring per QQ-C-533
Temperature, Operating : 115 °C
Voltage, Operating : 1500 V (RMS)

Overview

Brass per QQ-B-626D with Wrap Around Beryllium Copper Spring per QQ-C-533

For standard 0.080" diameter tip plug. Machined, silver-plated brass contact with turret terminal and wrap-around beryllium copper spring. Assembled body and handle are nylon. For panel thicknesses to 0.125"; 10 A. Contact Resistance: 0.010 ohms.

Product Added to Cart
Johnson-Cinch Connectivity Solutions
Jack; White; 10 A; 1500 V (RMS); Nylon 6⁄ 6 per ASTM D4066; 115 ° C; 0.1
Allied Stock #: 70090159
Mfr's Part #: 105-0701-001
$0.980 Each
Quantity added: