Johnson-Cinch Connectivity Solutions 105-0201-200

Image may be a representation.
See specs for product details.
Jack; White; 10 A; 1500 V (RMS); Nylon 6⁄ 6 per ASTM D4066; 115 ° C; 0.0
Mfr. Part#: 105-0201-200
Allied Stock#: 70090164

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.210 (Each)
1 $5.210
10 $4.850 (Save 7%)
50 $4.690 (Save 10%)
100 $4.430 (Save 15%)
500 $4.220 (Save 19%)
1000 $4.060 (Save 22%)
Availability

923 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Current Rating : 10 A
Diameter, Hole : 0.080 in.
Height : 0.813" (20.7mm)
Material, Body : Nylon 6⁄6 per ASTM D4066
Material, Contact : Brass per QQ-B-626D with Wrap Around Beryllium Copper Spring per QQ-C-533
Temperature, Operating : 115 °C
Voltage, Operating : 1500 V (RMS)

Overview

Military Type Test Jack, Body Material Nylon 6/6 per ASTM D4066, Current Rating 10 A

For 0.080" diameter standard tip plug. Comes with nylon body and nickel-plated brass jacket. Gold-plated turret terminal contact with wrap-around beryllium copper spring. Come with nickel-plated washer and nut. Mounts in panels 0.218" thick. Breakdown Voltage: 5700 V RMS . Current: 10 A. Conform with MS-16108, Rev. F of MIL-STD-242A and MIL-C-39024/10.

Product Added to Cart
Johnson-Cinch Connectivity Solutions
Jack; White; 10 A; 1500 V (RMS); Nylon 6⁄ 6 per ASTM D4066; 115 ° C; 0.0
Allied Stock #: 70090164
Mfr's Part #: 105-0201-200
$5.210 Each
Quantity added: