JAE Electronics, Inc. WR-60P-VF-N1
Conn, Rect,Board to Board,PCB Plug,60 Cont,SMT,WR Series,0.5mm Pin-Spng,Black
Mfr. Part #: WR-60P-VF-N1 / RS Stock #: 70040206
Price
Qty.
Standard Price
148
$4.92
740
$4.53
1480
$3.93
2960
$3.44
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
0.3 Amp
Housing Material
PPS
Number of Contacts
60
Number of Rows
2
Operating Temperature
-40 to 85 °C
Overall Length
17.5 mm
Pin Length
0.5 mm
Pin Spacing
0.5 mm
Pitch
0.50 mm
Primary Type
Board Mount
Product Header
WR Series SMT Straight Plug Connector
Termination
Surface Mount
Type
Plug
Overview
Optek Optocouplers Type OPIA combine high isolation voltages (up to 5 KVrms) and high speed in a small package suitable for coupling circuits with different voltage and power requirements. These OPIA type Optocouplers are available in miniature packages and provide total electrical isolation for a wide range of applications that require either analog or digital output in a dual-in-line package, with either a single or dual LED transmitter. These Optocouplers are available in a wide variety of configurations (4, 5, 6 and 8 pin) in both Surface Mount (4, 5, and 6 pin) and DIP packages (all configurations).
Features:
High Isolation Voltage
Small Size
Package Options (SMD T&R, SMD Tube, DIP Tube)
High Current Transfer Ratio
High Speed
Applications:
Industrial
Office Equipment
Medical
Mobile Communications
Consumer Electronics
Features:
High Isolation Voltage
Small Size
Package Options (SMD T&R, SMD Tube, DIP Tube)
High Current Transfer Ratio
High Speed
Applications:
Industrial
Office Equipment
Medical
Mobile Communications
Consumer Electronics