JAE Electronics, Inc. WR-30P-VF50-N1

Image may be a representation.
See specs for product details.
Conn; Rect; Board to Board; PCB Plug; 30 Cont; SMT; WR Series; 0.5mm Pin-Spng; Black
Mfr. Part#: WR-30P-VF50-N1
Allied Stock#: 70040188

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.800 (Each)
226 $1.800
500 $1.720 (Save 4%)
1000 $1.660 (Save 8%)
2500 $1.620 (Save 10%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 226

Multiples Of: 1

Specifications

Angle : Straight
Color : Black
Contact Plating : Gold over Nickel
Current Rating : 0.3 A
Length, Overall : 10 mm
Length, Pin : 0.5 mm
Material, Contact : Phosphor Bronze
Material, Housing : PPS
Number of Contacts : 30
Number of Rows : 2
Pin Spacing : 0.5 mm
Pitch : 0.50 mm (0.020")
Primary Type : Board Mount
Product Header : WR Series SMT Straight Plug Connector
Series : WR Series
Temperature, Operating : -40 to +85 °C
Termination : Surface Mount
Type : Plug
Product Added to Cart
JAE Electronics, Inc.
Conn; Rect; Board to Board; PCB Plug; 30 Cont; SMT; WR Series; 0.5mm Pin-Spng; Black
Allied Stock #: 70040188
Mfr's Part #: WR-30P-VF50-N1
$1.800 Each
Quantity added: