JAE Electronics, Inc. IL-312-60P-VF30-A1

Image may be a representation.
See specs for product details.
Conn; Rect; Board to Board; PCB Plug; 60 Cont; SMT; IL-312 Series; 0.02" Pin-Spng; 0.3A
Mfr. Part#: IL-312-60P-VF30-A1
Allied Stock#: 70040063

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Angle : Straight
Color : Black
Contact Plating : Gold
Current Rating : 0.3 A
Length, Overall : 16.75 mm
Length, Pin : 0.5 "
Material, Contact : Copper Alloy
Material, Housing : Plastic
Mounting Hole Size : 0.031 "
Number of Contacts : 60
Number of Rows : 2
Pin Spacing : 0.02 "
Pitch : 0.50 mm (0.020")
Primary Type : Board-to-Board
Product Header : IL-312 Series Straight Plug Connectors
Series : IL-312 Series
Temperature, Operating : -40 to +85 °C
Termination : Surface Mount
Type : Plug
Product Added to Cart
JAE Electronics, Inc.
Conn; Rect; Board to Board; PCB Plug; 60 Cont; SMT; IL-312 Series; 0.02" Pin-Spng; 0.3A
Allied Stock #: 70040063
Mfr's Part #: IL-312-60P-VF30-A1
$2.944 Each
Quantity added: