ITT Cannon KJB7T25W61SN

Image may be a representation.
See specs for product details.
KJB; Jam nut receptacle; 61 way; socket
Mfr. Part#: KJB7T25W61SN
Allied Stock#: 70524787

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Finish, Housing : Aluminum Alloy, Olive Drab Cadmium Plated
Gender : Receptacle, Female Sockets
Keyed Position : N (Normal)
Mating Type : Threaded
MIL Type : MIL-DTL-38999
Mounting Type : Panel Mount/Bulkhead Front Side Nut
Number of Contacts : 61
Packaging : Bulk
Primary Type : MIL/Aero
Series : MILDTL38999 Series III KJB Series
Termination : Crimp
Type : 38999 Commercial

Overview

KJB Series, Jam Nut Receptacles, Olive Drab, Threaded Coupling, Mil-DTL-38999
ITT Cannon, KJB Series MIL-DTL-38999 series III jam nut receptacle connectors are a member of the KJ series family of connectors, these are resilient hard wearing circular receptacle connectors which offer superb corrosion and EMI shielding properties of up to 65dB at 10 GHz. Connectors come complete with interficial seals to prevent the electrolytic erosion of the connector contacts and a unique triple lead threading, these mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with over 500 connector mating cycles with high impact shock resistance, the KJB series MIL-DTL-38999 circular jam nut receptacle connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, industrial instrumentation, military communications, oil and gas and automotive amongst many other applications that depend upon a durable and very hard wearing circular connector.

Product Added to Cart
ITT Cannon
KJB; Jam nut receptacle; 61 way; socket
Allied Stock #: 70524787
Mfr's Part #: KJB7T25W61SN
$95.080 Each
Quantity added: