ITT Cannon KJB6T13W35PN

Image may be a representation.
See specs for product details.
KJB; Straight Plug; 22 way; pin
Manufacturer #: KJB6T13W35PN
Allied Stock #: 70524719
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$54.35 (Each)
1 $54.35
10 $51.09
50 $47.83
100 $44.02
Availability

0 can ship immediately.

3 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Features : Shielded
Finish, Housing : Aluminum Alloy, Olive Drab Cadmium Plated
Gender : Plug, Male Pins
Keyed Position : N (Normal)
Mating Type : Threaded
MIL Type : MIL-DTL-38999
Mounting Type : Free Hanging (In-Line)
Number of Contacts : 22
Packaging : Bulk
Primary Type : MIL/Aero
Series : MILDTL38999 Series III KJB Series
Termination : Crimp
Type : 38999 Commercial

Overview

KJB Series, Straight Plugs, Olive Drab, Threaded Coupling, Mil-DTL-38999
ITT Cannon, KJB Series MIL-DTL-38999 series III straight plug connectors are a member of the KJ series family of connectors, these are resilient hard wearing circular connectors which offer superb corrosion and EMI shielding properties of up to 65dB at 10 GHz. Connectors come complete with interficial seals to prevent the electrolytic erosion of the connector contacts and a unique triple lead threading, these mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with over 500 connector mating cycles with high impact shock resistance, the KJB series MIL-DTL-38999 circular plug connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, industrial instrumentation, military communications, oil and gas and automotive amongst many other applications that depend upon a durable and very hard wearing circular connector.

Product Added to Cart
ITT Cannon
KJB; Straight Plug; 22 way; pin
Allied Stock #: 70524719
Mfr's Part #: KJB6T13W35PN
$54.350 Each
Quantity added: