ITT Cannon DEMAM-15S-F225

Image may be a representation.
See specs for product details.
Conn; D-Sub; Sockt; PCB; 15 Pos; Sz 20/22; 28-20 AWG; Gold; Crimp; DMA Ser.; High Reliable
Manufacturer #: DEMAM-15S-F225
Allied Stock #: 70473156
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.39 (Each)
1 $55.39
10 $53.60
25 $51.13
50 $47.48
100 $46.16
Availability

0 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold over Copper
Material, Shell : Brass
Number of Contacts : 15 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : Space/High Reliability Series
Termination : Crimp
Type : Socket
Wire Size : 20 AWG

Overview

ITT Cannon has a long history of providing
high performance D Subminiature connectors
for space applications (qualified by NASA/
GFSC and the European Space Agency). Space/
High Reliabilty D*M and D*MA connectors meet
stringent tests for outgassing and residual
magnetism and are suitable for use in space,
medical, and high performance military/aerospace
applications. D*M and D*MA connectors meet the
performance and dimensional requirements of
MIL-C-24308. The newest product group is High
Density D*MA crimp connectors.
Applications
Space - Low/High Orbit Satellites
Medical

Product Added to Cart
ITT Cannon
Conn; D-Sub; Sockt; PCB; 15 Pos; Sz 20/22; 28-20 AWG; Gold; Crimp; DMA Ser.; High Reliable
Allied Stock #: 70473156
Mfr's Part #: DEMAM-15S-F225
$55.390 Each
Quantity added: