ITT Cannon DDMAM-50S-F225

Image may be a representation.
See specs for product details.
Conn; D-Sub; Sockt; PCB; 50 Pos; Sz 20; 28-22/20 AWG; Gold; Crimp; DMA Ser.; High Reliable
Mfr. Part#: DDMAM-50S-F225
Allied Stock#: 70473170
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$204.55 (Each)
50 $204.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Angle : Straight
Contact Plating : Gold over Copper
Material, Shell : Brass
Number of Contacts : 50 Contacts
Number of Rows : 3
Primary Type : D-Sub
Series : Space/High Reliability Series
Termination : Crimp
Type : Socket
Wire Size : 20-28 AWG

Overview

ITT Cannon has a long history of providing
high performance D Subminiature connectors
for space applications (qualified by NASA/
GFSC and the European Space Agency). Space/
High Reliabilty D*M and D*MA connectors meet
stringent tests for outgassing and residual
magnetism and are suitable for use in space,
medical, and high performance military/aerospace
applications. D*M and D*MA connectors meet the
performance and dimensional requirements of
MIL-C-24308. The newest product group is High
Density D*MA crimp connectors.
Applications
Space - Low/High Orbit Satellites
Medical

Product Added to Cart
ITT Cannon
Conn; D-Sub; Sockt; PCB; 50 Pos; Sz 20; 28-22/20 AWG; Gold; Crimp; DMA Ser.; High Reliable
Allied Stock #: 70473170
Mfr's Part #: DDMAM-50S-F225
$204.550 Each
Quantity added: