ITT Cannon DCMA-62P-M-F225

Image may be a representation.
See specs for product details.
Conn; D-Sub; Plug; PCB; 62 Pos; Sz 22; 28-20 AWG; Gold; Thru-Hole; DMA Ser.; High Reliable
Manufacturer #: DCMA-62P-M-F225
Allied Stock #: 70473167
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$204.32 (Each)
25 $204.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold over Copper
Material, Shell : Brass
Number of Contacts : 62 Contacts
Number of Rows : 3
Primary Type : D-Sub
Series : Space/High Reliability Series
Termination : Crimp
Type : Plug
Wire Size : 20-28 AWG

Overview

ITT Cannon has a long history of providing
high performance D Subminiature connectors
for space applications (qualified by NASA/
GFSC and the European Space Agency). Space/
High Reliabilty D*M and D*MA connectors meet
stringent tests for outgassing and residual
magnetism and are suitable for use in space,
medical, and high performance military/aerospace
applications. D*M and D*MA connectors meet the
performance and dimensional requirements of
MIL-C-24308. The newest product group is High
Density D*MA crimp connectors.
Applications
Space - Low/High Orbit Satellites
Medical

Product Added to Cart
ITT Cannon
Conn; D-Sub; Plug; PCB; 62 Pos; Sz 22; 28-20 AWG; Gold; Thru-Hole; DMA Ser.; High Reliable
Allied Stock #: 70473167
Mfr's Part #: DCMA-62P-M-F225
$204.320 Each
Quantity added: