ITT Cannon DBM-5W5S-A197

Image may be a representation.
See specs for product details.
Conn; D-Sub; Hybrid; Socket; 5 Pos Sz 8 (empty); 26-8 AWG; Steel/Tin; Thru-Hole;
Mfr. Part#: DBM-5W5S-A197
Allied Stock#: 70473142
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.470 (Each)
1 $6.470
10 $5.470
25 $4.730
50 $4.170
100 $3.730
500 $3.370
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 053513-1602
Angle : Straight
Color : Black
Contact Plating : Tin
Current Rating : 7.5 A
Dielectric Voltage : 500 VAC
For Use With : Combo D® Connectors
Gender : Socket
Material, Insulator : Thermoplastic
Material, Shell : Steel
Mounting Type : Through Hole
Number of Contacts : 5 Contacts
Primary Type : D-Sub
Series : Combo D Series
Temperature, Operating, Maximum : 125 °C
Temperature, Operating, Minimum : -55 °C
Type : Socket
Wire Size : 8-26 AWG

Overview

Combination D Subminiature connectors offer the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application.

This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.

Product Added to Cart
ITT Cannon
Conn; D-Sub; Hybrid; Socket; 5 Pos Sz 8 (empty); 26-8 AWG; Steel/Tin; Thru-Hole;
Allied Stock #: 70473142
Mfr's Part #: DBM-5W5S-A197
$6.470 Each
Quantity added: