ITT Cannon 120-8551-100

Image may be a representation.
See specs for product details.
ITT Cannon Mini Sure-Seal Series; 2 Pole Connector; MSS 2 R Shell Size
Manufacturer #: 120-8551-100
Allied Stock #: 70524281

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.70 (Each)
1 $2.70
10 $2.54
50 $2.38
100 $2.19
250 $1.94
Availability

0 can ship immediately.

475 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 120-8551-100
Primary Type : Sealed
Series : Sure-Seal Series
Type : IP67

Overview

Mini Sureseal cable receptacle

From ITT Canon this Mini Sure-Seal connector receptacle is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece Molded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications

Product Added to Cart
ITT Cannon
ITT Cannon Mini Sure-Seal Series; 2 Pole Connector; MSS 2 R Shell Size
Allied Stock #: 70524281
Mfr's Part #: 120-8551-100
$2.700 Each
Quantity added: