IRC (TT Electronics) OARS1R025FLF

Image may be a representation.
See specs for product details.
Resistor; Metal Element; Res 0.025 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Curr-Sense
Mfr. Part#: OARS1R025FLF
Allied Stock#: 70061262

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
1900 $0.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1900

Multiples Of: 1900

Specifications

Dimensions : 0.44" x 0.125" x 0.12" (11.18 x 3.175 x 3.05mm) 2512 Pad Design L x W x H
Material, Element : Metal Element
Package Type : 2512 (6432 mm)
Packaging : Tape & Reel
Power Rating : 2 W
Resistance : 0.025 Ohms
Series : OARS Series
Special Features : Current Sense
Termination : SMD
Tolerance : ±1 %

Overview

Surface mount Open Air current sense resistor used in high current applications. The open air design provides cooler operation.

Features:

  • Superior Thermal Expansion Cycling
  • Flameproof
  • Inductance Less than 10 Nanohenries
  • Lead Flexible for Thermal Expansion
  • Economical Low Value SMT
  • Open Air Design Provides Cooler Operation
    Applications:
  • Current Sensing
  • Feedback
  • Low Inductance
  • Surge & Pulse

  • Product Added to Cart
    IRC (TT Electronics)
    Resistor; Metal Element; Res 0.025 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Curr-Sense
    Allied Stock #: 70061262
    Mfr's Part #: OARS1R025FLF
    $0.290 Each
    Quantity added: