IRC (TT Electronics) OARS1R002JLF
Resistor;Metal Element;Res 0.002 Ohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Curr-Sense
Mfr. Part #: OARS1R002JLF / RS Stock #: 70061256
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1900
$0.32659
3800
$0.32041
9500
$0.3101
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Element
Package Type
2512 (6432 mm)
Packaging
Tape & Reel
Power Rating
1 W
Resistance
2 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Termination
SMD
Tolerance
5 %
Overview
Surface mount Open Air current sense resistor used in high current applications. The open air design provides cooler operation.
Features:
Superior Thermal Expansion Cycling
Flameproof
Inductance Less than 10 Nanohenries
Lead Flexible for Thermal Expansion
Economical Low Value SMT
Open Air Design Provides Cooler Operation
Applications:
Current Sensing
Feedback
Low Inductance
Surge & Pulse
Features:
Applications: